• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PanzerGlass Glass screen protector Apple Apple iPhone 17 Pro 1 pc(s) PG66155

1/2
Product type
Glass screen protector
Compatible with
Apple iPhone 17 Pro
Suitable for
iPhone
Compatible with
Apple
Content
1 pc(s)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PanzerGlass Glass screen protector

  • 5x stronger than diamond-colored glass: Our new display protection made of Ohara ceramic glass offers 5x higher shock resistance, improved edge resistance, improved light permeability and high scratch-resistance, thus ensuring maximum protection for your telephone
  • FSC™ certified packaging: Supplied in a box of recyclable FSC™ certified paper
  • Ultra-Wide Fit: Covers the entire front side of your device in order to provide a complete and clear view of your display, and still leaves space for a cover
  • Fall Protection: Protects against falls on rock-hard sidewalks, unyielding bathroom floors and other surfaces that smash the device
  • Scratch-proof: Protects your equipment against scratches, which are caused by the dangers of daily life
  • Shock resistant: Protects your device from bumps, drops and cracks on the screen
  • Simple installation: So easy to install that you can even manage as a layman
  • Longer life: Extends the life of your device so that you can enjoy and share it longer, when you no longer need it
  • 100% touch sensitivity: Feels like the original screen with 100% touch sensitivity
  • With 6 bits. EasyAligner: An EasyAligner is included in the delivery, which makes the installation so simple that you can perform it perfectly even if you do not have dexterity
  • Dirt and moisture repellent and reduces unsightly fingerprints and traces of disinfecting gel or hand cream

Technical specifications

Product type

Glass screen protector

Compatible with

Apple iPhone 17 Pro

Suitable for

iPhone

Compatible with

Apple

Content

1 pc(s)

Factory colour

Multicolour

Weight

0.057

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3475550 PanzerGlass Glass screen protector Apple Apple iPhone 17 Pro 1 pc(s) PG66155

Description

A new star of the display protection is born! Ceramic Protection of PanzerGlass® is a display protection that sets a new standard for durability. It is 5 times stronger than our strongest display protection. Or to put it out with an impact: You can drop a 320 g steel ball from a height of 2.5 meters on the display protection without it breaking! The protection even has a smudge-proof coating, which reduces traces of fingerprints and grease.

The display protection is made of certified Japanese glass ceramic from Ohara. Glass ceramic is one of the most scratch-resistant materials in the world and contains embedded, invisible crystals that prevent cracks from spreading and which enable strength that cannot be achieved with conventional glass. And as if that were not enough, the transparency of the glass is second to none thanks to Ohara's nanocrystallization technology.

The included EasyAligner makes the installation a breeze and, to make it even easier, we have included a step-by-step guide as well as a QR code for quick access to our online tutorial video. And remember, once the display screen is on, you'll never have to worry again that your phone will fall on the floor with the display. This may not happen, but if you do, you will regret that you did not click on "Add to cart".

The display protection has an ultra-wide fit, which means that it covers the entire front of your mobile phone, so that you can see the display of your mobile phone completely, while there is still a little room for a PanzerGlass® cover on the edges.

p.s. Like all our products, the ceramic protection is supplied in a recyclable FSC™-certified packaging.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)