The Edge-to-Edge fit covers the display completely from edge to edge and can be supplemented with almost any protective cover for a safe all round protection
Scratch-proof: Protects your device from scratches, which can be caused by everyday failures
Shock resistance: Keeps your device from the annoying damage caused by unskilled impacts or falls
The installation is super-easy – even with "two left hands"
Feel like the original display thanks to 100% touch sensitivity
The protective glass is so clear that you do not notice its presence, or only when your device falls to the floor and the display does not get any scratches
Dirt and moisture repellent and reduces unsightly fingerprints and traces of disinfecting gel or hand cream
Suitable for Apple iPad 10.2""
Technical specifications
Product type
Glass screen protector
Compatible with
IPad 10.2"
Suitable for
Pad
Compatible with
Apple
Material (details)
Glass
Content
1 pc(s)
Factory colour
Transparent
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3808497 PanzerGlass Glass screen protector Apple IPad 10.2" 1 pc(s) 2841
Description
With the original display protection by PanzerGlass the screen of your tablet is perfectly protected against dangers, which can lurk in daily life - be it accidental impacts against edges of the table or falls on hard ground. To install the scratch and impact-resistant screen protection is child's play. Then you can relax and trust safe protection, because it reliably protects the screen from damage. Its anti-smudge, antibacterial coating acts actively against germs and eliminates up to 99.99% of all common surface bacteria.
This text is machine translated.
Scope of delivery
PanzerGlass tablet glass.
Hints
The tablet shown is not included.
Description
With the original display protection by PanzerGlass the screen of your tablet is perfectly protected against dangers, which can lurk in daily life - be it accidental impacts against edges of the table or falls on hard ground. To install the scratch and impact-resistant screen protection is child's play. Then you can relax and trust safe protection, because it reliably protects the screen from damage. Its anti-smudge, antibacterial coating acts actively against germs and eliminates up to 99.99% of all common surface bacteria.
This text is machine translated.
Scope of delivery
PanzerGlass tablet glass.
Hints
The tablet shown is not included.
What kind of Screen protector are you looking for?