Perfect readability - thanks to PanzerGlass's anti-reflective poor screen protector even in sunlight
Made from 60% recycled glass
Reflections are significantly reduced – and the light permeability increases
Multilayer coating with different refractive indices
Easy Aligner included with the delivery
Suitable for Apple iPad 11 (2025)
Technical specifications
Product type
Glass screen protector
Compatible with
iPad 11 (2025)
Suitable for
Pad
Compatible with
Apple
Material (details)
Glass
Content
1 pc(s)
Factory colour
Transparent
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3808593 PanzerGlass Glass screen protector Apple iPad 11 (2025) 1 pc(s) PG67149
Description
Protection AND perfect readability - even in sunlight.This is exactly what the anti-reflective poor display protection from PanzerGlass provides. Made from 60% recycled glass, it reliably protects your display from everyday disasters. Thanks to the new anti-Reflex coating, the reflections are significantly reduced - and the transparency increases. Means for you, you can even check your display in bright sun without it being blinded.The effect? It is produced by a special multilayer coating with different refractive indices and a surface structure that reminds of the eye of a moth. Sounds crazy – but it's great Smart! The texture provides a matt, reflex-free finish with an ultra-soft touch. More than 94% transparency and less than 0.3% Reflexion? Yes, please!The installation? Easy – with the EasyAligner included in the delivery. You will receive a step-by-step guide and a QR code for the How-to-Video. When everything is on, you never need to be afraid of a screen-first fall again. Maybe never happens - but if you do, you'll be glad you clicked "Add to cart". And if you want to protect your mobile phone completely, combine the display protection with a PicturePerfect or Hoops camera lens from PanzerGlass – plus a CARE by PanzerGlass case.
Protection AND perfect readability - even in sunlight.This is exactly what the anti-reflective poor display protection from PanzerGlass provides. Made from 60% recycled glass, it reliably protects your display from everyday disasters. Thanks to the new anti-Reflex coating, the reflections are significantly reduced - and the transparency increases. Means for you, you can even check your display in bright sun without it being blinded.The effect? It is produced by a special multilayer coating with different refractive indices and a surface structure that reminds of the eye of a moth. Sounds crazy – but it's great Smart! The texture provides a matt, reflex-free finish with an ultra-soft touch. More than 94% transparency and less than 0.3% Reflexion? Yes, please!The installation? Easy – with the EasyAligner included in the delivery. You will receive a step-by-step guide and a QR code for the How-to-Video. When everything is on, you never need to be afraid of a screen-first fall again. Maybe never happens - but if you do, you'll be glad you clicked "Add to cart". And if you want to protect your mobile phone completely, combine the display protection with a PicturePerfect or Hoops camera lens from PanzerGlass – plus a CARE by PanzerGlass case.