• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PanzerGlass Glass screen protector Apple IPad Air 11" (2025) 1 pc(s) PG42519

1/5
Product type
Glass screen protector
Compatible with
IPad Air 11" (2025)
Suitable for
Pad
Compatible with
Apple
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PanzerGlass Glass screen protector

  • Perfect readability - thanks to PanzerGlass's anti-reflective poor screen protector even in sunlight
  • Made from 60% recycled glass
  • Reflections are significantly reduced – and the light permeability increases
  • Multilayer coating with different refractive indices
  • FastFit tool supplied
  • Suitable for Apple iPad Air 11 (2025)

Technical specifications

Product type

Glass screen protector

Compatible with

IPad Air 11" (2025)

Suitable for

Pad

Compatible with

Apple

Material (details)

Plastic

Content

1 pc(s)

Factory colour

Transparent

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3808594 PanzerGlass Glass screen protector Apple IPad Air 11" (2025) 1 pc(s) PG42519

Description

Protection AND perfect readability - even in sunlight.This is exactly what the anti-reflective poor display protection from PanzerGlass provides. Made from 60% recycled glass, it reliably protects your display from everyday disasters. Thanks to the new anti-Reflex coating, the reflections are significantly reduced - and the transparency increases. Means for you, you can even check your display in bright sun without it being blinded.The effect? It is produced by a special multilayer coating with different refractive indices and a surface structure that reminds of the eye of a moth. Sounds crazy – but it's great Smart! The texture provides a matt, reflex-free finish with an ultra-soft touch. More than 94% transparency and less than 0.3% Reflexion? Yes, please!The installation? Easy – with the EasyAligner included in the delivery. You will receive a step-by-step guide and a QR code for the How-to-Video. When everything is on, you never need to be afraid of a screen-first fall again. Maybe never happens - but if you do, you'll be glad you clicked "Add to cart". And if you want to protect your mobile phone completely, combine the display protection with a PicturePerfect or Hoops camera lens from PanzerGlass – plus a CARE by PanzerGlass case.

This text is machine translated.

Scope of delivery

  • PanzerGlass anti-reflective armor display protection
  • FastFit tool.

Hints

The tablet shown is not included.