• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PanzerGlass Glass screen protector Apple IPad Pro 11" (2025) 1 pc(s) PG42036

1/5
Product type
Glass screen protector
Compatible with
IPad Pro 11" (2025)
Suitable for
Pad
Compatible with
Apple
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PanzerGlass Glass screen protector

  • The Ultra Wide Fit fits completely on the display from edge to edge and can be supplemented with almost any protective cover for a safe all-round protection
  • Scratch-proof: Protects your device from scratches, which can be caused by everyday failures
  • Shock resistance: Keeps your device from the annoying damage caused by unskilled impacts or falls
  • The installation is super easy - even with "two left hands"
  • Feel like the original display thanks to 100% touch sensitivity
  • The protective glass is so clear that you do not notice its presence, or only when your device falls to the floor and the display does not get any scratches
  • Dirt and moisture repellent and reduces unsightly fingerprints and traces of disinfecting gel or hand cream
  • Suitable for Apple iPad Pro 11"" (2025)

Technical specifications

Product type

Glass screen protector

Compatible with

IPad Pro 11" (2025)

Suitable for

Pad

Compatible with

Apple

Material (details)

Glass

Content

1 pc(s)

Factory colour

Transparent

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3808555 PanzerGlass Glass screen protector Apple IPad Pro 11" (2025) 1 pc(s) PG42036

Description

With the original display protection by PanzerGlass the screen of your tablet is perfectly protected against dangers, which can lurk in daily life - be it accidental impacts against edges of the table or falls on hard ground. To install the scratch and impact-resistant screen protection is child's play. Then you can relax and trust safe protection, because it reliably protects the screen from damage. Its anti-smudge, antibacterial coating acts actively against germs and eliminates up to 99.99% of all common surface bacteria.

This text is machine translated.

Scope of delivery

  • PanzerGlass display protection ultra-wide fit

Hints

The tablet shown is not included.