
Highlights & Details
PanzerGlass Glass screen protector Compatible with (mobile phone): Apple - iPhone 18 Pro Max,Apple - iPhone 17 Pro Max
- Clear screen protection film
- Transparent polyethylene terephthalate, silicone
- Scratch-resistant, shock resistant
- Rounded edges
- Dry application Anti-fingerprint surface
- 1 pieces(s)
Technical specifications
- Material: Polyethylene terephthalate, silicone
- Product type
Glass screen protector
- Compatible with
IPhone 18 Pro Max
iPhone 17 Pro Max
- Suitable for
iPhone
- Compatible with
Apple
- Material (details)
Polyethylene terephthalate, silicone
- Content
1 pc(s)
- Factory colour
Transparent
- Width
73.8 mm
- Length
159.3 mm
- Dim
(L x W x H) 159.3 x 73.8 x 0.71 mm
- Depth
0.71 mm
- Height
0.71 mm
- Compatible with
Apple - iPhone 18 Pro Max,
Apple - iPhone 17 Pro Max
- Weight
21 g
- UKCA
not relevant
- Fingerprint resistant
yes
- Easy to remove
yes
- Easy to apply
yes
- Quantity per pack
1 Stück(e)
- Screen size HxW
159,27 x 73,85 mm
- Bubble-free application
yes
- Cleaning kit
yes
- Dry application
yes
- Wet wipe
yes
- Dry wipe
yes
- Rounded edges
yes
- Easy to clean
yes
- Thickness
0.71 mm
- Oleophobic coating
yes
- Package weight
146 g
- Cleaning cloth
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3833285 PanzerGlass Glass screen protector Apple IPhone 18 Pro Max, iPhone 17 Pro Max 1 pc(s) PG36232
Description
PERFECT INSTALLATION - EVERY TIME Attaching a display protection has never been so easy! With that
The For 360° protection: Combine the display protection with PicturePerfect or Hoops® camera protection – and of course a case from CARE™ by PanzerGlass®.
The installation is super easy thanks to the instructions and QR code on the video. And when everything is sitting, you never have to panic again that your phone falls down with the display. Maybe never happens - but if you do, you'll be glad you clicked "Add to cart".
This text is machine translated.
Features
- Fall protection = protects against falls on rock-hard sidewalks, intransigent bathroom floors and other surfaces that smash the devices.
- Scratch-resistant = scratch-proof: Protects your device from scratches, which can be caused by everyday failures.
- Ultra-Wide Fit = covers the entire front side of your Smartphone with protection - for a complete and clear view of the display. There is enough space for a suitable protective cover.
- FASTFIT IN-A-BOX = installation as if by itself Simply insert the mobile phone, pull the flap - fits perfectly with FASTFIT IN-A BOX.
- Compatible with protective covers = optimal protection of the display and allows sufficient space for a suitable protective cover.
- Dust-free installation = no chance for dust! Designed for easy, clean and flawless attachment – without disturbing dust particles under the glass.
- Shock-proof = Impact resistance: Keep your device from the annoying damage caused by unskilled impacts or falls.
- 60% recycled glass = same thickness. Circuit solution. This protection is made of 60% recycled glass.
- 100 % touch sensitivity = feels like the original display thanks to 100% touch sensitivity.
- Resistant to fingerprints = Effective dust and moisture repellent and reduces ugly fingerprints as well as traces of disinfectant gel or hand cream.
- Longer life = Extend the life of your smartphone so you can enjoy it for longer and even share it with others when you no longer need it.
- Crystal-clear view = The safety glass is so clear that you do not notice its presence, or only when your device falls on the floor and the display does not get any scratches.

























