
Highlights & Details
PanzerGlass Glass screen protector Compatible with (mobile phone): Apple - iPhone 18 Pro Max,Apple - iPhone 17 Pro Max
- Clear screen protection film
- Transparent Hardened glass, polyethylene terephthalate, silicone
- Scratch-resistant, shock resistant
- Rounded edges
- Dry application Anti-fingerprint surface
- 1 pieces(s)
Technical specifications
- Material: Hardened glass, polyethylene terephthalate, silicone
- Product type
Glass screen protector
- Compatible with
IPhone 18 Pro Max
iPhone 17 Pro Max
- Suitable for
iPhone
- Compatible with
Apple
- Features
Scratch-proof
- Material (details)
Hardened glass, polyethylene terephthalate, silicone
- Content
1 pc(s)
- Factory colour
Transparent
- Width
73.8 mm
- Dim
(W x H x D) 73.8 x 159.3 x 0.71 mm
- Depth
0.71 mm
- Height
159.3 mm
- Compatible with
Apple - iPhone 18 Pro Max,
Apple - iPhone 17 Pro Max
- Weight
21 g
- UKCA
yes
- Fingerprint resistant
yes
- Easy to remove
yes
- Easy to apply
yes
- Quantity per pack
1 Stück(e)
- Screen size HxW
159,27 x 73,85 mm
- Bubble-free application
yes
- Cleaning kit
yes
- Dry application
yes
- Wet wipe
yes
- Dry wipe
yes
- Rounded edges
yes
- Easy to clean
yes
- Thickness
0.71 mm
- Oleophobic coating
yes
- Installation tray
yes
- Package weight
59 g
- Cleaning cloth
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3833293 PanzerGlass Glass screen protector Apple IPhone 18 Pro Max, iPhone 17 Pro Max 1 pc(s) Scratch-proof SA14996
Description
Everyone deserves to be SAFE. Without hectic, bureaucracy or unnecessary complexity. This display protection is delivered with an EasyAligner, which makes the installation a child's play (serious). To make it even easier, we've included a step-by-step guide and a QR code for quick access to our online tutorial video. And remember: You only have to attach the display protection once! Then you never have to worry again that your mobile phone will fall on the floor with the display protection. This may not happen, but if you do, you will regret that you did not click on "Add to cart".
No display protection is worth poor performance of the display! This means that it covers the entire front side of your mobile phone and thus enables a crystal-clear view of the display protection. It even leaves a little space on the edges for a cover of CARE™ by PanzerGlass®. And if you especially SAFE. Combination display protection and cover with a SAFE. By PanzerGlass® camera protection.
Keep your iPhone SAFE.
This text is machine translated.
Features
- Fall protection = protects against falls on rock-hard sidewalks, intransigent bathroom floors and other surfaces that smash the devices.
- Scratch-resistant = scratch-proof: Protects your device from scratches, which can be caused by everyday failures.
- Ultra-Wide Fit = covers the entire front side of your Smartphone with protection - for a complete and clear view of the display. There is enough space for a suitable protective cover.
- With EasyAligner = with the installation help of "EasyAligner" the installation succeeds first-time perfectly - even for the most awkward hands.
- Compatible with protective covers = optimal protection of the display and allows sufficient space for a suitable protective cover.
- Shock-proof = Impact resistance: Keep your device from the annoying damage caused by unskilled impacts or falls.
- 60% recycled glass = same thickness. Circuit solution. This protection is made of 60% recycled glass.
- The Global Recycled Standard (GRS) = The GRS is an international product standard that defines the requirements for recycled materials, e.g. in terms of traceability, chemical ingredients and environmental impacts.
- 100 % touch sensitivity = feels like the original display thanks to 100% touch sensitivity.
- Resistant to fingerprints = Effective dust and moisture repellent and reduces ugly fingerprints as well as traces of disinfectant gel or hand cream.
- Longer life = Extend the life of your smartphone so you can enjoy it for longer and even share it with others when you no longer need it.
- Crystal-clear view = The safety glass is so clear that you do not notice its presence, or only when your device falls on the floor and the display does not get any scratches.

























