• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PanzerGlass Glass screen protector Google Pixel 10 Per Fold 1 pc(s) PG45825

1/4
Product type
Glass screen protector
Compatible with
Pixel 10 Per Fold
Suitable for
Smartphone
Compatible with
Google
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PanzerGlass Glass screen protector

  • Contains 60% recycled material
  • Impressive shock resistance and a high degree of fall protection
  • Smudge-proof coating, which reduces the traces of fingerprints and grease
  • Display protection can be placed up to 200 times
  • Easy to set up
  • Suitable for Google pixel 10 per fold

Technical specifications

Product type

Glass screen protector

Compatible with

Pixel 10 Per Fold

Suitable for

Smartphone

Compatible with

Google

Material (details)

Glass;Plastic

Content

1 pc(s)

Factory colour

Transparent

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3808586 PanzerGlass Glass screen protector Google Pixel 10 Per Fold 1 pc(s) PG45825

Description

This display protection by PanzerGlass is made from 60% recycled material and offers a higher scratch-resistance. It even has an impressive impact resistance and a high fall protection. This PanzerGlass display protection protects the display of your mobile phone against accidental shocks against sharp-edges dangers, falls on rock-hard footpaths and other dangers of the daily life. It also has a smudge-proof coating to reduce fingerprints and grease.Installation is easy. As a rule, an attempt is enough, and if you need more, do not worry, the display protection can be re-attached up to 200 times. To make it even easier, a step-by-step guide and a QR code for quick access to the online tutorial video are included. And remember, once the display screen is on, you'll never have to worry again that your phone will fall on the floor with the display. This may not happen, but if you do, you will regret that you did not click on "Add to Cart".The display protection is Classic Fit, which means it covers the active part of your screen. For 360 degree protection of your phone, you combine screen protection with a PanzerGlass case and the PanzerGlass PicturePerfect camera protection.

This text is machine translated.

Scope of delivery

  • PanzerGlass Display protection Google Pixel 10 Pro Fold / Classic Fit.

Hints

Dasa smartphone is not included.