• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PanzerGlass Glass screen protector Google Pixel 8a 1 pc(s) 4785

1/2
Product type
Glass screen protector
Compatible with
Pixel 8a
Suitable for
Smartphone
Compatible with
Google
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PanzerGlass Glass screen protector

  • Crystal clear display protection
  • Optimum protection against scratches, dirt and impacts
  • 3D-Touch enabled
  • Oleophobic surface
  • Easy to protect from protective sleeves
  • Rounded edges for a pleasant feel
  • Easy bubble-free installation
  • Suitable for Google pixel 8A

Technical specifications

Product type

Glass screen protector

Compatible with

Pixel 8a

Suitable for

Smartphone

Compatible with

Google

Suitable for

15,5 cm (6,1")

Material (details)

Glass

Content

1 pc(s)

Factory colour

Transparent

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3384359 PanzerGlass Glass screen protector Google Pixel 8a 1 pc(s) 4785

Description

The ultimate screen protection for smartphones and tablets.

PanzerGlass is a thin and splinter proof display protection. It was specially developed to protect smartphones and tablets against daily usage. As the protective glass is made up of several layers, it has a 9x higher resistance than ordinary glass.

This text is machine translated.

Scope of delivery

  • PanzerGlass ultra-wide fit
  • Wet wipe
  • Micro fiber cloth
  • Dust remover sticker.

Hints

The smartphone shown is not included.

More interesting products

(*All information is plus legal VAT)