• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PanzerGlass Glass screen protector Samsung Galaxy S25 1 pc(s) PGRUWFCG38388

1/2
Product type
Glass screen protector
Compatible with
Galaxy S25
Suitable for
Smartphone
Compatible with
Samsung
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PanzerGlass Glass screen protector

  • Display protection made of Ohara ceramic glass offers 5x higher shock resistance, reinforced edge strength, increased light permeability and high scratch resistance
  • Ultra-Wide Fit - covers the entire front side of the Smartphone for a complete and clear view of the display
  • Case Friendly - There is enough space for a suitable protective cover
  • Fall protection, scratch-proof, shock-proof
  • Easy to install - With the "EasyAligner" installation aid
  • 100% touch sensitivity
  • Resistant to fingerprints
  • Suitable for Samsung Galaxy S25

Technical specifications

Product type

Glass screen protector

Compatible with

Galaxy S25

Suitable for

Smartphone

Compatible with

Samsung

Material (details)

Glass

Content

1 pc(s)

Factory colour

Transparent

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3808529 PanzerGlass Glass screen protector Samsung Galaxy S25 1 pc(s) PGRUWFCG38388

Description

A new star of the display protection is born! Ceramic protection from PanzerGlass is a display protection, which sets a new standard for the durability! It is 5 times stronger than the strongest display protection of PanzerGlass. Or to put it out with an impact: You can drop a 320 g steel ball from a height of 2.5 meters on the display protection without it breaking! The protection even has a smudge-proof coating, which reduces traces of fingerprints and grease.The display protection is made from certified Japanese glass ceramic from Ohara. Glass ceramic is one of the most scratch-resistant materials in the world and contains embedded, invisible crystals that prevent cracks from spreading and which enable strength that cannot be achieved with conventional glass. And as if that weren't enough, the transparency of the glass is unsurpassed thanks to the nanocrystallization technology from Ohara.The accompanying EasyAligner makes the installation a child's play (seriously!), and to make it even easier, a step-by-step guide and a QR code are attached for quick access to an online tutorial video. And remember, once the display screen is on, you'll never have to worry again that your phone will fall on the floor with the display. This may not happen, but if you do, you will regret that you did not click on "Add to cart".

This text is machine translated.

Scope of delivery

  • PanzerGlass ceramic protection ultra-wide fit
  • Installation help "EasyAligner".

Hints

The smartphone shown is not included.