• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PanzerGlass Glass screen protector Samsung Galaxy Tab A11, Galaxy Tab A9 1 pc(s) PG63975

1/4
Product type
Glass screen protector
Compatible with
Galaxy Tab A11
Galaxy Tab A9
Suitable for
Tablet
Compatible with
Samsung
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PanzerGlass Glass screen protector

  • The Edge-to-Edge fit covers the display completely from edge to edge and can be supplemented with almost any protective cover for a safe all round protection
  • Protects your device from scratches, which can be caused by daily misfortunes
  • Protect your device from the annoying damage caused by unskilled impacts or falls
  • The installation is super-easy – even with "two left hands"
  • Feel like the original display thanks to 100% touch sensitivity
  • The protective glass is so clear that you do not notice its presence, or only when your device falls to the floor and the display does not get any scratches
  • Dirt and moisture repellent and reduces unsightly fingerprints and traces of disinfecting gel or hand cream
  • Suitable for Samsung Galaxy Tab A11 and A9

Technical specifications

Product type

Glass screen protector

Compatible with

Galaxy Tab A11

Galaxy Tab A9

Suitable for

Tablet

Compatible with

Samsung

Material (details)

Glass

Content

1 pc(s)

Factory colour

Transparent

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3808603 PanzerGlass Glass screen protector Samsung Galaxy Tab A11, Galaxy Tab A9 1 pc(s) PG63975

Description

The PanzerGlass Display protection, which is 60% made of glass. Kids love their tablets - they let them fall, pop, scratch and push them. This is just a daily routine. And that's precisely why the PanzerGlass Display Protection is made: It protects your tablet from the dangers of everyday life. Accidental impacts against sharp-edged table corners or falls on rock-hard floors are no problem for the scratch and impact-resistant layers.Screen protection is easy to attach and once it is installed, you never have to worry again that your tablet will slip off your child's fingers and fall on the floor. This may never happen, but if you do, you'll regret that you didn't click "Add to Cart".The Ultra-Wide Fit Display Protector covers the entire front of your tablet, leaving room for a case. It offers a complete and crystal-clear view of your screen.

This text is machine translated.

Scope of delivery

  • PanzerGlass display protection ultra-wide fit

Hints

The tablet shown is not included.