• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PanzerGlass Glass screen protector Samsung Galaxy Tab S10 FE, Galaxy Tab S9, Galaxy Tab S9 FE 1 pc(s) PGRTUWFG32648

1/4
Product type
Glass screen protector
Compatible with
Galaxy Tab S10 FE
Galaxy Tab S9
Galaxy Tab S9 FE
Suitable for
Tablet
Compatible with
Samsung
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PanzerGlass Glass screen protector

  • The Edge-to-Edge fit covers the display completely from edge to edge and can be supplemented with almost any protective cover for a safe all round protection
  • Scratch-proof: Protects your device from scratches, which can be caused by everyday failures
  • Shock resistance: Keeps your device from the annoying damage caused by unskilled impacts or falls
  • The installation is super-easy – even with "two left hands"
  • Feel like the original display thanks to 100% touch sensitivity
  • The protective glass is so clear that you do not notice its presence, or only when your device falls to the floor and the display does not get any scratches
  • Dirt and moisture repellent and reduces unsightly fingerprints and traces of disinfecting gel or hand cream
  • Suitable for Samsung Galaxy Tab S10 FE, S9 and S9 FE

Technical specifications

Product type

Glass screen protector

Compatible with

Galaxy Tab S10 FE

Galaxy Tab S9

Galaxy Tab S9 FE

Suitable for

Tablet

Compatible with

Samsung

Material (details)

Glass;Plastic

Content

1 pc(s)

Factory colour

Transparent

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3808600 PanzerGlass Glass screen protector Samsung Galaxy Tab S10 FE, Galaxy Tab S9, Galaxy Tab S9 FE 1 pc(s) PGRTUWFG32648

Description

With the original display protection by PanzerGlass the screen of your tablet is perfectly protected against dangers, which can lurk in daily life - be it accidental impacts against edges of the table or falls on hard ground. To install the scratch and impact-resistant screen protection is child's play. Then you can relax and trust safe protection, because it reliably protects the screen from damage. Its anti-smudge, antibacterial coating acts actively against germs and eliminates up to 99.99% of all common surface bacteria.

This text is machine translated.

Scope of delivery

  • PanzerGlass display protection ultra-wide fit

Hints

The tablet shown is not included.