• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PanzerGlass Glass screen protector Samsung Galaxy Tab S11 1 pc(s) PG72109

1/4
Product type
Glass screen protector
Compatible with
Galaxy Tab S11
Suitable for
Tablet
Compatible with
Samsung
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PanzerGlass Glass screen protector

  • Glass is as thin as plastic
  • Cover the entire front side of your tablet
  • Protects against falls on rock-hard sidewalks, relentless bathroom floors and other surfaces
  • Protects your device from scratches, which can be caused by daily misfortunes
  • Protect your device from the annoying damage caused by unskilled impacts or falls
  • The installation is super-easy – even with "two left hands"
  • Feel like the original display thanks to 100% touch sensitivity
  • The protective glass is so clear that you do not notice its presence
  • Effective against dirt and moisture and reduces unsightly fingerprints
  • Suitable for Samsung Galaxy Tab S11

Technical specifications

Product type

Glass screen protector

Compatible with

Galaxy Tab S11

Suitable for

Tablet

Compatible with

Samsung

Material (details)

Glass;Plastic

Content

1 pc(s)

Factory colour

Transparent

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3808605 PanzerGlass Glass screen protector Samsung Galaxy Tab S11 1 pc(s) PG72109

Description

The PanzerGlass Display protection, which consists of 60% glass. Kids love their tablets - they let them fall, pop, scratch and push them. This is just a daily routine. And that's precisely why the PanzerGlass Display Protection is made: It protects your tablet from the dangers of everyday life. Accidental impacts against sharp-edged table corners or falls on rock-hard floors are no problem for the scratch and impact-resistant layers.Screen protection is easy to attach and once it is installed, you never have to worry again that your tablet will slip off your child's fingers and fall on the floor. This may never happen, but if you do, you'll regret that you didn't click "Add to cart". The Ultra-Wide Fit display protection covers the entire front side of your tablet and thereby leaves space for a sleeve. It offers a complete and crystal-clear view of your screen.

This text is machine translated.

Scope of delivery

  • PanzerGlass display protection ultra-wide fit

Hints

The tablet shown is not included.