Protects against falls on rock hard sidewalks, relentless bathroom floors and other surfaces that smash the devices
Protects your device from scratches, which can be caused by daily misfortunes
Cover the entire front side of your Smartphone for a complete and clear view of the display. There is enough space for a suitable protective cover
This protection is made of 60% recycled glass
Protect your device from the annoying damage caused by unskilled impacts or falls
Feel like the original display thanks to 100% touch sensitivity
The protective glass is so clear that you do not notice its presence, or only when your device falls to the floor and the display does not get any scratches
Dirt and moisture repellent and reduces unsightly fingerprints and traces of disinfecting gel or hand cream
Protects the display optimally and thereby leaves enough space for a suitable protective cover.
Suitable for Samsung Galaxy Z Flip 8
Technical specifications
Product type
Glass screen protector
Compatible with
Galaxy Z Flip 8
Suitable for
Smartphone
Compatible with
Samsung
Material (details)
Glass
Content
1 pc(s)
Factory colour
Transparent
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3818363 PanzerGlass Glass screen protector Samsung Galaxy Z Flip 8 1 pc(s) PG65701
Description
This display protection by PanzerGlass is made from 60% recycled material and offers a higher scratch-resistance. It even has an impressive impact resistance and a high fall protection. This PanzerGlass display protection protects the display of your mobile phone against accidental shocks against sharp-edges dangers, falls on rock-hard footpaths and other dangers of the daily life. It also has a smudge-proof coating that reduces fingerprints and grease.Can it get even better? To make it even easier, a step-by-step guide and a QR code for quick access to the online tutorial video are included. And remember, as soon as the display protection is attached, you never have to worry again that your display will fall on the floor. This may not happen, but if you do, you will regret that you did not click on "Add to cart".
This text is machine translated.
Scope of delivery
PanzerGlass screen Protector
Hints
The smartphone shown is not included.
Description
This display protection by PanzerGlass is made from 60% recycled material and offers a higher scratch-resistance. It even has an impressive impact resistance and a high fall protection. This PanzerGlass display protection protects the display of your mobile phone against accidental shocks against sharp-edges dangers, falls on rock-hard footpaths and other dangers of the daily life. It also has a smudge-proof coating that reduces fingerprints and grease.Can it get even better? To make it even easier, a step-by-step guide and a QR code for quick access to the online tutorial video are included. And remember, as soon as the display protection is attached, you never have to worry again that your display will fall on the floor. This may not happen, but if you do, you will regret that you did not click on "Add to cart".
This text is machine translated.
Scope of delivery
PanzerGlass screen Protector
Hints
The smartphone shown is not included.
What kind of Screen protector are you looking for?