• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PanzerGlass PANZERGLASS - CARE Privacy 3-in-1 Bundle Samsung Galaxy S26+ Privacy screen protector Samsung Galaxy S26 1 p

1/8
Product type
Privacy screen protector
Compatible with
Galaxy S26
Suitable for
Smartphone
Compatible with
Samsung
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PanzerGlass PANZERGLASS - CARE Privacy 3-in-1 Bundle Samsung Galaxy S26+ Privacy screen protector

  • 3-in-1 protection with cover, display protection and camera lens protection
  • Camera protection thanks to individual rings
  • Ultra-Wide Fit - covers the entire front side of your smartphone in a protective way
  • Fall protection, scratch-proof and shock-proof
  • 100% touch sensitivity
  • Unlimited access to all functions
  • Compatible with ultrasound fingerprint sensor
  • Resistant to fingerprints
  • Private glass - protects your smart phone from prying eyes
  • With MagSafe - compatible with magnetic accessories and Qi charging
  • With the installation help "EasyAligner", the installation succeeds first-time perfectly
  • Suitable for Samsung Galaxy S26+

Technical specifications

Product type

Privacy screen protector

Compatible with

Galaxy S26

Suitable for

Smartphone

Compatible with

Samsung

Material (details)

Plastic

Content

1 pc(s)

Factory colour

Black

Transparent

Weight

0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3731842 PanzerGlass PANZERGLASS - CARE Privacy 3-in-1 Bundle Samsung Galaxy S26+ Privacy screen protector Samsung Galaxy S26 1 p

Description

Protect your phone and privacy with the PanzerGlass 3-in-1 privacy protection bundle. Perfect for anyone who is always on the go: This bundle offers comprehensive protection and at the same time ensures that only you can see your screen.
Comprises:
PanzerGlass Privacy Screen Protector Ultra-Wide Fit: Made from 60% recycled glass, it protects your screen from scratches and bumps, and is equipped with a lens for viewing the contents of your screen only.
PanzerGlass Transparent Hoops Camera Protection: Protects your camera lenses from scratches and damage, so every photo stays sharp.

Installation is simple. The display protection is supplied with an EasyAligner, which makes the installation a child's play. Complete the look by attaching the Hoops and the Urban Combat sleeve.

This text is machine translated.

Scope of delivery

  • CARE by PanzerGlass Privacy 3 in 1 set

Hints

The smartphone shown is not included.