• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PanzerGlass PANZERGLASS - Screen Protector w. black Frame iPhone 17 Pro Ultra-Wide Fit Glass screen protector Apple Appl

1/2
Product type
Glass screen protector
Compatible with
Apple iPhone 17 Pro
Suitable for
iPhone
Compatible with
Apple
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PanzerGlass PANZERGLASS - Screen Protector w. black Frame iPhone 17 Pro Ultra-Wide Fit Glass screen protector

  • 60% recycled glass: Same strength. Circuit solution. This protection is made of 60% recycled glass
  • FSC™ -certified packaging: Supplied in a box of recyclable FSC™-certified paper
  • Ultra-Wide Fit: Covers the entire front side of your smartphone in a protective way - for a complete and clear view of the display. There is enough space for a suitable protective cover
  • Fall Protection: Protects against falls on rock-hard sidewalks, unyielding bathroom floors and other surfaces that smash devices
  • Scratch resistant: Scratch-proof: Protects your equipment from scratches, which can be caused by everyday failures
  • Shock-resistant: Shock-proof: Keeps your device from the annoying damage caused by unskilled impacts or falls
  • Easy to install: The installation is super-easy – even with "two left hands"
  • Longer life: Extend the life of your smartphone so you can enjoy it for longer and even share it with others when you no longer need it
  • 100% Touch sensitivity: Feels like the original display thanks to 100% touch sensitivity
  • With EasyAligner: With the installation help of "EasyAligner" the installation can be done perfectly straight away - even for the most awkward hands
  • Crystal clear view: The safety glass is so clear that you do not notice its presence, or only when your device falls on the floor and the display does not get any scratches
  • Resistant to fingerprints: Effective against dirt and moisture and reduces ugly fingerprints as well as traces of disinfectant gel or hand cream
  • Anti-reflection coating: The anti-reflection coating reduces external reflections from sunlight and artificial light so that they do not interfere with the image on the device screen. The reflectivity is <1%
  • Anti-blue light technology: Blocks 8% of the blue light at 430 nm
  • Compatible with protective sleeves: Protects the display optimally and thereby leaves enough space for a suitable protective cover

Technical specifications

Product type

Glass screen protector

Compatible with

Apple iPhone 17 Pro

Suitable for

iPhone

Compatible with

Apple

Features

Scratch-proof

Content

1 pc(s)

Factory colour

Light (transparent)

Weight

0.141

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3475543 PanzerGlass PANZERGLASS - Screen Protector w. black Frame iPhone 17 Pro Ultra-Wide Fit Glass screen protector Apple Appl

Description

The installation has never been so easy with the new FastFit in-a-box system. Say goodbye to alignment problems and penetrating dust. Just lay your telephone face-up, pull the tab and enjoy a perfect installation each time.

This PanzerGlass®-protection film made from 60% recycled material offers excellent scratch-resistance and excellent shock protection. Protect your mobile phone against impacts, falls and other everyday risks with this display protection film that can withstand impacts of all kinds. It is even coated with a smear-proof coating, which reduces fingerprints and grease and ensures that your screen remains crystal clear.

With an Ultra-Wide Fit, this display protection film covers the front side of your telephone and creates space for a case at the same time. For complete protection, combine the protective film with the PanzerGlass® PicturePerfect or Hoops® camera lens protection and a CARE by PanzerGlass® case.

We have included a step-by-step installation guide and a QR code for quick access to our online tutorial video. And remember, once the screen protector is installed, you'll never have to worry again that your phone will fall to the floor with the display facing forward. That may not happen, but maybe...!

This text is machine translated.