Smudge-resistant coating against fingerprints, creams and disinfectants
Suitable for Google pixel 10a 5G
Technical specifications
Product type
Privacy screen protector
Compatible with
Pixel 10a 5G
Suitable for
Smartphone
Compatible with
Google
Material (details)
Glass
Content
1 pc(s)
Factory colour
Black
Screen size diagonal (inches)
1 inch
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3776702 PanzerGlass Privacy screen protector Google Pixel 10a 5G 1 pc(s) PG94438
Description
This display protection by PanzerGlass offers a higher scratch-resistance. It even has an impressive impact resistance and a high fall protection. This PanzerGlass display protection protects the display of your mobile phone against accidental shocks against sharp-edges dangers, falls on rock-hard footpaths and other dangers of the daily life. Moreover, it has a smudge-proof coating, which reduces traces of fingerprints and grease.
Can it get even better? To make it even easier, a step-by-step guide and a QR code for quick access to the online tutorial video are included. And remember, as soon as the display protection is attached, you never have to worry again that your display will fall on the floor. This may not happen, but if you do, you will regret that you did not click on "Add to cart".
The display protection is ultra-wide fit, which means that it covers the front of your mobile phone and offers a complete and crystal-clear view of your display, while there is still some room for a PanzerGlass-sleeve at the edges. If you want 360 degree protection for your phone, combine the display protection and cover with a PanzerGlass PicturePerfect or Hoops camera protection.
The illustrated terminals are for illustration purposes and are not included in delivery.
Description
This display protection by PanzerGlass offers a higher scratch-resistance. It even has an impressive impact resistance and a high fall protection. This PanzerGlass display protection protects the display of your mobile phone against accidental shocks against sharp-edges dangers, falls on rock-hard footpaths and other dangers of the daily life. Moreover, it has a smudge-proof coating, which reduces traces of fingerprints and grease.
Can it get even better? To make it even easier, a step-by-step guide and a QR code for quick access to the online tutorial video are included. And remember, as soon as the display protection is attached, you never have to worry again that your display will fall on the floor. This may not happen, but if you do, you will regret that you did not click on "Add to cart".
The display protection is ultra-wide fit, which means that it covers the front of your mobile phone and offers a complete and crystal-clear view of your display, while there is still some room for a PanzerGlass-sleeve at the edges. If you want 360 degree protection for your phone, combine the display protection and cover with a PanzerGlass PicturePerfect or Hoops camera protection.