• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PanzerGlass SAFE Glass screen protector Apple IPad Air 11" (2024), IPad 10.9" (2022), IPad 11" (2025), IPad Air 11" (202

1/4
Product type
Glass screen protector
Compatible with
IPad Air 11" (2024)
IPad 10.9" (2022)
IPad 11" (2025)
IPad Air 11" (2025)
Suitable for
Pad
Compatible with
Apple
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PanzerGlass SAFE Glass screen protector

  • Protects your display from scratches
  • Shock resistance: Keeps your device from the annoying damage caused by unskilled impacts or falls
  • Gold Strength: A strong glass to protect the device from damage that can happen due to everyday misfortunes
  • Dirt and moisture repellent and reduces unsightly fingerprints and traces of disinfecting gel or hand cream
  • All-round protection: Protects the display optimally and thereby leaves enough space for a suitable protective cover
  • Suitable for Apple iPad Air 11" (2024), Apple iPad 10.9" (2022), Apple iPad Air 11" (2025) and Apple iPad 11" (2025)

Technical specifications

Product type

Glass screen protector

Compatible with

IPad Air 11" (2024)

IPad 10.9" (2022)

IPad 11" (2025)

IPad Air 11" (2025)

Suitable for

Pad

Compatible with

Apple

Material (details)

Glass

Content

1 pc(s)

Factory colour

Transparent

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3808518 PanzerGlass SAFE Glass screen protector Apple IPad Air 11" (2024), IPad 10.9" (2022), IPad 11" (2025), IPad Air 11" (202

Description

Protect your tablet with the SAFE screen protector. By PanzerGlass The hardened glass acts like a discreet airbag and protects your tablet by absorbing shocks and providing a high level of scratch protection without compromising the functionality and appearance of your tablet.Installation is easy. As a rule, an attempt, and if you need more, don't worry: The screen protector can be reinstalled up to 200 times. The Ultra Wide Fit display protection film covers the entire front side of your tablet, but leaves room for a cover and offers a complete and crystal-clear view of your display.

This text is machine translated.

Scope of delivery

  • SAFE By PanzerGlass Display protection Ultra-Wide Fit.

Hints

The tablet shown is not included.