• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PanzerGlass SAFE Glass screen protector Apple iPad Air 11, iPad 10.9, IPad 11" (2025), IPad Air 11" (2025) 1 pc(s) BULKS

1/2
Product type
Glass screen protector
Compatible with
iPad Air 11
iPad 10.9
IPad 11" (2025)
IPad Air 11" (2025)
Suitable for
Pad
Compatible with
Apple
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PanzerGlass SAFE Glass screen protector

  • Scratch-proof: Protects your device from scratches, which can be caused by everyday failures
  • Shock resistance: Keeps your device from the annoying damage caused by unskilled impacts or falls
  • Gold Strength: A strong glass to protect the device from damage that can happen due to everyday misfortunes
  • Dirt and moisture repellent and reduces unsightly fingerprints and traces of disinfecting gel or hand cream
  • Suitable for Apple iPad Air 11", Apple iPad 10.9", Apple iPad Air 11" (2025) and Apple iPad 11" (2025)

Technical specifications

Product type

Glass screen protector

Compatible with

iPad Air 11

iPad 10.9

IPad 11" (2025)

IPad Air 11" (2025)

Suitable for

Pad

Compatible with

Apple

Material (details)

Glass

Content

1 pc(s)

Factory colour

Transparent

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3808504 PanzerGlass SAFE Glass screen protector Apple iPad Air 11, iPad 10.9, IPad 11" (2025), IPad Air 11" (2025) 1 pc(s) BULKS

Description

You know it for sure: The moments when you want a strong protector for your tablet. The display protection of SAFE. By PanzerGlass is exactly right for this, because it protects the display like a discreet airbag from annoying scratches or breaks, while the chic look and functionality of your tablet remain intact. The screen protector is Ultra Wide Fit, which means it covers the front of your tablet and provides a complete and crystal clear view of your display, while at the edges still a little space for a SAFE. By PanzerGlass case remains

This text is machine translated.

Scope of delivery

  • SAFE By PanzerGlass Display protection Ultra-Wide Fit *BULK.

Hints

The tablet shown is not included.