Shock resistance: Keeps your device from the annoying damage caused by unskilled impacts or falls
Gold Strength: A strong glass to protect the device from damage that can happen due to everyday misfortunes
Dirt and moisture repellent and reduces unsightly fingerprints and traces of disinfecting gel or hand cream
All-round protection: Protects the display optimally and thereby leaves enough space for a suitable protective cover
Fits Apple iPad mini 8.3"
Technical specifications
Product type
Glass screen protector
Compatible with
IPad Mini 8.3"
Suitable for
Pad
Compatible with
Apple
Material (details)
Glass
Content
1 pc(s)
Factory colour
Transparent
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3808516 PanzerGlass SAFE Glass screen protector Apple IPad Mini 8.3" 1 pc(s) SAFE95854
Description
Protect your tablet with the SAFE screen protector. By PanzerGlass The hardened glass acts like a discreet airbag and protects your tablet by absorbing shocks and providing a high level of scratch protection without compromising the functionality and appearance of your tablet.Installation is easy. As a rule, an attempt, and if you need more, don't worry: The screen protector can be reinstalled up to 200 times. The Ultra Wide Fit display protection film covers the entire front side of your tablet, but leaves room for a cover and offers a complete and crystal-clear view of your display.
This text is machine translated.
Scope of delivery
SAFE By armored glass screen Protector.
Hints
The tablet shown is not included.
Description
Protect your tablet with the SAFE screen protector. By PanzerGlass The hardened glass acts like a discreet airbag and protects your tablet by absorbing shocks and providing a high level of scratch protection without compromising the functionality and appearance of your tablet.Installation is easy. As a rule, an attempt, and if you need more, don't worry: The screen protector can be reinstalled up to 200 times. The Ultra Wide Fit display protection film covers the entire front side of your tablet, but leaves room for a cover and offers a complete and crystal-clear view of your display.
This text is machine translated.
Scope of delivery
SAFE By armored glass screen Protector.
Hints
The tablet shown is not included.
What kind of Screen protector are you looking for?