• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PanzerGlass SAFE Glass screen protector Apple IPad Pro 11" (2024), IPad Pro 11" (2025) 1 pc(s) SA80756

1/5
Product type
Glass screen protector
Compatible with
IPad Pro 11" (2024)
IPad Pro 11" (2025)
Suitable for
Pad
Compatible with
Apple
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PanzerGlass SAFE Glass screen protector

  • Scratch-proof: Protects your device from scratches, which can be caused by everyday failures
  • Shock resistance: Keeps your device from the annoying damage caused by unskilled impacts or falls
  • A strong glass for protecting the device from damages, which can happen through daily misfortunes
  • Dirt and moisture repellent and reduces unsightly fingerprints and traces of disinfecting gel or hand cream
  • Suitable for Apple iPad Pro 11 (2024-2025)

Technical specifications

Product type

Glass screen protector

Compatible with

IPad Pro 11" (2024)

IPad Pro 11" (2025)

Suitable for

Pad

Compatible with

Apple

Material (details)

Glass;Plastic

Content

1 pc(s)

Factory colour

Transparent

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3808590 PanzerGlass SAFE Glass screen protector Apple IPad Pro 11" (2024), IPad Pro 11" (2025) 1 pc(s) SA80756

Description

Protect your tablet with the SAFE screen protector. By PanzerGlass The hardened glass acts like a discreet airbag and protects your tablet by absorbing shocks and providing a high level of scratch protection without compromising the functionality and appearance of your tablet.Installation is easy. As a rule, an attempt, and if you need more, don't worry: The screen protector can be reinstalled up to 200 times. The Ultra Wide Fit display protection film covers the entire front side of your tablet, but leaves room for a cover and offers a complete and crystal-clear view of your display.

This text is machine translated.

Scope of delivery

  • SAFE By PanzerGlass display protection iPad Pro 11" (2024-2025)/ultra-wide fit with FastFit tool.

Hints

The tablet shown is not included.