• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PanzerGlass SAFE Glass screen protector Apple iPhone 16 Pro 1 pc(s) SAFE95876

1/3
Product type
Glass screen protector
Compatible with
iPhone 16 Pro
Suitable for
iPhone
Compatible with
Apple
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PanzerGlass SAFE Glass screen protector Compatible with (mobile phone): Apple - iPhone 16 Pro

  • Clear screen protection film Apple
  • Transparent Hardened glass, polyethylene terephthalate, silicone
  • Scratch-resistant, shock resistant
  • Rounded edges
  • Dry application Anti-fingerprint surface

Technical specifications

Product type

Glass screen protector

Compatible with

iPhone 16 Pro

Suitable for

iPhone

Compatible with

Apple

Material (details)

Hardened glass, polyethylene terephthalate, silicone

Content

1 pc(s)

Factory colour

Transparent

Width

67.1 mm

Dim

(W x H x D) 67.1 x 145.2 x 0.71 mm

Depth

0.71 mm

Height

145.2 mm

Compatible with

Apple - iPhone 16 Pro

Weight

13 g

UKCA

yes

Fingerprint resistant

yes

Easy to remove

yes

Easy to apply

yes

Quantity per pack

1 Stück(e)

Screen size HxW

145,25 x 67,14 mm

Bubble-free application

yes

Cleaning kit

yes

Dry application

yes

Wet wipe

yes

Dry wipe

yes

Total amount of recycled materials used for making

60 %

Rounded edges

yes

Easy to clean

yes

Thickness

0.71 mm

Oleophobic coating

yes

Installation tray

yes

Package weight

50 g

Cleaning cloth

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3770941 PanzerGlass SAFE Glass screen protector Apple iPhone 16 Pro 1 pc(s) SAFE95876

Description

SAFE it's real. SAFE it's for you. SAFE Is for misfortunes on the dance floor, for selfies that go wrong, for everyday fumbling, dropping and display protection. This SAFE. By PanzerGlass® Display protection made of 60% recycled material acts like an airbag that protects your phone from bumps and scratches without compromising the functionality and appearance of your device. It even has a smudge-proof coating to reduce traces of fingerprints and grease. Can you feel it? Love is in the air. Love for mobile phones and the planet. This is the new cycle of mobile phone life. If you have your beloved mobile phone SAFE. Keep it, one day you can pass it on to another mobile phone lover, who will love it just as much as you do. Choose SAFE. And give your phone a second, third or fourth life! This is an opportunity to work toward a more sustainable future! Another is the use of more sustainable packaging. Therefore, this product is delivered in a recyclable FSC®-certified packaging. Everyone deserves to be SAFE. Without hectic, bureaucracy or unnecessary complexity. This display protection is delivered with an EasyAligner, which makes the installation a child's play (serious). To make it even easier, we've included a step-by-step guide and a QR code for quick access to our online tutorial video. And remember: You only have to attach the display protection once! Then you never have to worry again that your mobile phone will fall on the floor with the display protection. This may not happen, but if you do, you will regret that you did not click on "Add to cart". No display protection is worth poor performance of the display! This means that it covers the entire front side of your mobile phone and thus enables a crystal-clear view of the display protection. It even leaves a little space on the edges for a cover of CARE™ by PanzerGlass®. And if you especially SAFE. Combination display protection and cover with a SAFE. By PanzerGlass® camera protection. Keep your iPhone SAFE.

This text is machine translated.