• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PanzerGlass SAFE Glass screen protector Apple IPhone 6, iPhone 6s, IPhone 7, IPhone 8, IPhone SE 2020, IPhone SE 2022 1

1/3
Product type
Glass screen protector
Compatible with
IPhone 6
iPhone 6s
IPhone 7
IPhone 8
IPhone SE 2020
IPhone SE 2022
Suitable for
iPhone
Compatible with
Apple
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PanzerGlass SAFE Glass screen protector

  • Display protection made of hardened glass
  • Fall protection and scratch-proof
  • Transparent with black border
  • Full smartphone functionality
  • Simple to use
  • Perfect fit (Edge-to-Edge)
  • Suitable for protective sleeves
  • Suitable for Apple iPhone 6/6s/7/8/SE 2020/2022

Technical specifications

Product type

Glass screen protector

Compatible with

IPhone 6

iPhone 6s

IPhone 7

IPhone 8

IPhone SE 2020

IPhone SE 2022

Suitable for

iPhone

Compatible with

Apple

Material (details)

Glass

Content

1 pc(s)

Factory colour

Transparent

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3808496 PanzerGlass SAFE Glass screen protector Apple IPhone 6, iPhone 6s, IPhone 7, IPhone 8, IPhone SE 2020, IPhone SE 2022 1

Description

The transparent display protection made of hardened glass is scratch-resistant, offers drop protection and still full functionality of the Smartphone as well as the option of attaching a case.

This text is machine translated.

Scope of delivery

  • SAFE E-case friendly.

Hints

The smartphone shown is not included.