Scratch-proof: Protects your device from scratches, which can be caused by everyday failures
Shock resistance: Keeps your device from the annoying damage caused by unskilled impacts or falls
Gold Strength: A strong glass to protect the device from damage that can happen due to everyday misfortunes
Dirt and moisture repellent and reduces unsightly fingerprints and traces of disinfecting gel or hand cream
Suitable for Google pixel 9/9 pro
Technical specifications
Product type
Glass screen protector
Compatible with
Pixel 9 Pro
Pixel 9
Suitable for
Smartphone
Compatible with
Apple
Material (details)
Glass
Content
1 pc(s)
Factory colour
Transparent
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3808515 PanzerGlass SAFE Glass screen protector Apple Pixel 9 Pro, Pixel 9 1 pc(s) SAFE95940
Description
You know them for sure: The moments when you want a strong protector for your smartphone - when you dance in the club, are in a wild selfie session, or escape from everyday life with a lot of ACTION. The display protection of SAFE. By PanzerGlass is exactly right for this, because it protects the display like a discreet airbag from annoying scratches or fractions, while the smart look and the functionality of your Smartphone remain intact. The screen protector is ultra-wide fit, which means it covers the front of your phone and offers a complete and crystal clear view of your display, while at the edges still a little space for a SAFE. By PanzerGlass case remains If you want 360 degree protection for your phone, combine the display protection and cover with a PanzerGlass PicturePerfect camera protector.
This text is machine translated.
Scope of delivery
SAFE By PanzerGlass Display protection Ultra-Wide Fit.
Hints
The smartphone shown is not included.
Description
You know them for sure: The moments when you want a strong protector for your smartphone - when you dance in the club, are in a wild selfie session, or escape from everyday life with a lot of ACTION. The display protection of SAFE. By PanzerGlass is exactly right for this, because it protects the display like a discreet airbag from annoying scratches or fractions, while the smart look and the functionality of your Smartphone remain intact. The screen protector is ultra-wide fit, which means it covers the front of your phone and offers a complete and crystal clear view of your display, while at the edges still a little space for a SAFE. By PanzerGlass case remains If you want 360 degree protection for your phone, combine the display protection and cover with a PanzerGlass PicturePerfect camera protector.
This text is machine translated.
Scope of delivery
SAFE By PanzerGlass Display protection Ultra-Wide Fit.
Hints
The smartphone shown is not included.
What kind of Screen protector are you looking for?