• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PanzerGlass SAFE Glass screen protector Samsung Galaxy A27 1 pc(s) Scratch-proof SA20735

1/5
Product type
Glass screen protector
Compatible with
Galaxy A27
Suitable for
Smartphone
Compatible with
Samsung
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PanzerGlass SAFE Glass screen protector

  • Scratch-proof: Protects your device from scratches, which can be caused by everyday failures
  • Shock resistance: Keeps your device from the annoying damage caused by unskilled impacts or falls
  • A strong glass for protecting the device from damages, which can happen through daily misfortunes
  • Dirt and moisture repellent and reduces unsightly fingerprints and traces of disinfecting gel or hand cream
  • Suitable for Samsung Galaxy A27

Technical specifications

Product type

Glass screen protector

Compatible with

Galaxy A27

Suitable for

Smartphone

Compatible with

Samsung

Features

Scratch-proof

Material (details)

Glass

Content

1 pc(s)

Factory colour

Transparent

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3858596 PanzerGlass SAFE Glass screen protector Samsung Galaxy A27 1 pc(s) Scratch-proof SA20735

Description

You know them for sure: The moments when you want a strong protector for your smartphone - when you dance in the club, are in a wild selfie session, or escape from everyday life with a lot of ACTION. The display protection of SAFE. By PanzerGlass is exactly right for this, because it protects the display like a discreet airbag from annoying scratches or fractions, while the smart look and the functionality of your Smartphone remain intact. The screen protector is ultra-wide fit, which means it covers the front of your phone and offers a complete and crystal clear view of your display, while at the edges still a little space for a SAFE. By PanzerGlass case remains If you want 360 degree protection for your phone, combine the display protection and cover with a PanzerGlass PicturePerfect camera protector.

This text is machine translated.

Scope of delivery

  • SAFE By PanzerGlass Display protection Ultra-Wide Fit
  • Easy aligner

Hints

The smartphone shown is not included.