• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PanzerGlass SAFE Glass screen protector Samsung Galaxy S24 FE (5G), Galaxy A36 (5G), Galaxy A56 (5G) 1 pc(s) SARNUWFG384

1/2
Product type
Glass screen protector
Compatible with
Galaxy S24 FE (5G)
Galaxy A36 (5G)
Galaxy A56 (5G)
Suitable for
Smartphone
Compatible with
Samsung
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PanzerGlass SAFE Glass screen protector

  • Scratch-proof: Protects your device from scratches, which can be caused by everyday failures
  • Shock resistance: Keeps your device from the annoying damage caused by unskilled impacts or falls
  • Gold Strength: A strong glass to protect the device from damage that can happen due to everyday misfortunes
  • Dirt and moisture repellent and reduces unsightly fingerprints and traces of disinfecting gel or hand cream
  • Suitable for Samsung Galaxy S24 FE 5G/A36 5G/A56 5G

Technical specifications

Product type

Glass screen protector

Compatible with

Galaxy S24 FE (5G)

Galaxy A36 (5G)

Galaxy A56 (5G)

Suitable for

Smartphone

Compatible with

Samsung

Material (details)

Glass;Plastic

Content

1 pc(s)

Factory colour

Transparent

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3808547 PanzerGlass SAFE Glass screen protector Samsung Galaxy S24 FE (5G), Galaxy A36 (5G), Galaxy A56 (5G) 1 pc(s) SARNUWFG384

Description

You know them for sure: The moments when you want a strong protector for your smartphone - when you dance in the club, are in a wild selfie session, or escape from everyday life with a lot of ACTION. The display protection of SAFE. By PanzerGlass is exactly right for this, because it protects the display like a discreet airbag from annoying scratches or fractions, while the smart look and the functionality of your Smartphone remain intact. The screen protector is ultra-wide fit, which means it covers the front of your phone and offers a complete and crystal clear view of your display, while at the edges still a little space for a SAFE. By PanzerGlass case remains If you want 360 degree protection for your phone, combine the display protection and cover with a PanzerGlass PicturePerfect camera protector.

This text is machine translated.

Scope of delivery

  • SAFE By PanzerGlass Display protection Ultra-Wide Fit.

Hints

The smartphone shown is not included.