• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PanzerGlass SAFE Privacy Screen Privacy screen protector Apple IPhone 18 Pro 1 pc(s) Privacy screen SA39923

1/13
Product type
Privacy screen protector
Compatible with
IPhone 18 Pro
Suitable for
iPhone
Compatible with
Apple
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PanzerGlass SAFE Privacy Screen Privacy screen protector

  • High quality hard glass prevents scratches, bumps and daily wear and tear
  • With EasyAligner mounting frame for quick, precise and blister-free mounting
  • Case-friendly design ensures optimum compatibility with most protective sleeves
  • The Privacy Filter reliably protects sensitive content from prying eyes on the side
  • Suitable for Apple iPhone 18 Pro

Technical specifications

Product type

Privacy screen protector

Compatible with

IPhone 18 Pro

Suitable for

iPhone

Compatible with

Apple

Features

Privacy screen

Type

Retail

Material (details)

Glass

Content

1 pc(s)

Factory colour

Transparent

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3833404 PanzerGlass SAFE Privacy Screen Privacy screen protector Apple IPhone 18 Pro 1 pc(s) Privacy screen SA39923

User & Safety Instructions

User & Safety Instructions 3833404 PanzerGlass SAFE Privacy Screen Privacy screen protector Apple IPhone 18 Pro 1 pc(s) Privacy screen SA39923

Description

Protect your device and privacy with the SAFE. By PanzerGlass display protection with integrated privacy filter. Whether you're on the bus, on the train or in a meeting, curious looks don't stand a chance, because the light is shielded in such a way that the contents of the display are only visible to you, but are hidden from side views. The Ultra Wide Fit model covers the entire front side of your mobile device, leaves enough space for a suitable protective cover and guarantees you a crystal-clear view of the display. The product is delivered in an FSC-certified packaging that can be recycled.

This text is machine translated.

Scope of delivery

  • Protector SAFE privacy screen
  • EasyAligner mounting aid.

Hints

The smartphone shown is not included.