• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PanzerGlass SAFE Privacy screen protector Apple IPhone 18 Pro Max 1 pc(s) Privacy screen SA08764

1/13
Product type
Privacy screen protector
Compatible with
IPhone 18 Pro Max
Suitable for
iPhone
Compatible with
Apple
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PanzerGlass SAFE Privacy screen protector

  • Display protection with screen
  • Scratch-proof: Protects your device from scratches, which can be caused by everyday failures
  • Shock resistance: Keeps your device from the annoying damage caused by unskilled impacts or falls
  • Dirt and moisture repellent and reduces unsightly fingerprints and traces of disinfecting gel or hand cream
  • Suitable for Apple iPhone 18 Pro Max

Technical specifications

Product type

Privacy screen protector

Compatible with

IPhone 18 Pro Max

Suitable for

iPhone

Compatible with

Apple

Features

Privacy screen

Type

Retail

Material (details)

Glass

Content

1 pc(s)

Factory colour

Transparent

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3833416 PanzerGlass SAFE Privacy screen protector Apple IPhone 18 Pro Max 1 pc(s) Privacy screen SA08764

User & Safety Instructions

User & Safety Instructions 3833416 PanzerGlass SAFE Privacy screen protector Apple IPhone 18 Pro Max 1 pc(s) Privacy screen SA08764

Description

Protect your device and privacy with the SAFE. By PanzerGlass display protection with integrated privacy filter. Whether you're on the bus, on the train or in a meeting, curious looks don't stand a chance, because the light is shielded in such a way that the contents of the display are only visible to you, but are hidden from side views. The Ultra Wide Fit model covers the entire front side of your mobile device, leaves enough space for a suitable protective cover and guarantees you a crystal-clear view of the display. The product is delivered in an FSC-certified packaging that can be recycled.

This text is machine translated.

Scope of delivery

  • Protector SAFE privacy screen
  • Easy aligner.

Hints

The smartphone shown is not included.