Are you popping up your watch on mountain peaks against rocks? Or against dripping stones in underground caves? Not to worry! This scratch, impact, and drop-resistant display protection from PanzerGlass™ is harder than hard and protects your watch from the dangers of an adventurous and not so ordinary life. The front side is made of hardened glass, while the black plastic frame is made of D3O® Bio, the world's most advanced plant-based protection material trusted by military elite troops and professional athletes alike. It has even been tested under 1 x military grade standard conditions, WAS means it can withstand several falls from a height of 1.2 meters.
This display protection device protects and extends the life of your watch, so that one day you can pass it on to someone who loves her just as much as you do. This is an opportunity to work toward a more sustainable future. Another thing is to use less packaging: With this display protection we have managed to reduce paper packaging by about 20%* compared to previous models. And like all our products, it is delivered in a recyclable FSC™ certified box.
The full-body guard covers the entire front and curved sides of your watch, yet provides easy access to all controls. Moreover, it is provided with a smudge-proof coating, which reduces traces of fingerprints and grease. The installation is very simple - you just have to press the display protection and never again are afraid of the squeaking noise of glass against metal.
This text is machine translated.