• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PanzerGlass USB-C cable USB-C® 1.2 m Black EM64861

1/6
Product type
USB-C cable
Version
Charging cable
Connection type
USB-C® to USB-C®
Connections
USB-C®
Cable length
1.2 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Empower Racing 240 W USB-C-USB-C cable/USB 2.0/1.2M/black

  • Reliable and robust charging cable
  • Supports rapid charging
  • Tested for up to 30.000 bends
  • Ultra-soft and completely twist-free
  • With practical Velcro fastener
  • Premium feeling and maximum stability
  • USB-C to USB-C cable
  • Length 1.2 m

Technical specifications

Product type

USB-C cable

Version

Charging cable

Connection type

USB-C® to USB-C®

Connections

USB-C®

Factory colour

Black

Cable length

1.2 m

Cable design

Round

Connector version

straight

Max. power

240 W

Connection type

USB-C®

Cable type

Charger lead

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3808576 PanzerGlass USB-C cable USB-C® 1.2 m Black EM64861

Description

Power by PanzerGlass Racing
USB-C, USB-C CABLE
240 W Reliable and robust charging cable for MacBook, iPhone, Samsung, AirPods and all other devices with USB-C port – whether Smartphone, laptop or tablet. So put on the hook: Here comes high-speed charging! One cable for everything.Extra strong – extra Smart: Welcome to the racing cable series from empower by PanzerGlass – where reliability meets speed! This sturdy, braided cable holds up to 30.000 bends through - designed for maximum durability and a long life. Need for speed? But for sure! The empower by PanzerGlass Racing USB-C cable combines a soft, flexible silicone core with a resistant, braided outer layer – for a premium feeling and maximum stability. And because order is half life, there's a practical strap. Load faster = wait less. More time for that, WAS you love.

This text is machine translated.

Scope of delivery

  • Empower by PanzerGlass racing 240 W USB-C to USB-C cable.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.