• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PanzerGlass USB-C cable USB-C® 1.5 m White EM84572

1/6
Product type
USB-C cable
Version
Charging cable
Connection type
USB-C® to USB-C®
Connections
USB-C®
Cable length
1.5 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Empower Magnetic 240W USB-C-USB-C Cable/USB 2.0/1.5M/White

  • Reliable and stable charging cable for devices with USB-C connection
  • Tested for up to 3.000 bends
  • Magnetic lock for easy storage
  • In the interior: Robust TPE
  • Outer: A strong, braided layer for a high-quality feeling
  • USB-C TO USB-C.
  • Length 1.5 m

Technical specifications

Product type

USB-C cable

Version

Charging cable

Connection type

USB-C® to USB-C®

Connections

USB-C®

Factory colour

White

Cable length

1.5 m

Cable design

Round

Connector version

straight

Max. power

240 W

Connection type

USB-C®

Cable type

Charger lead

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3808567 PanzerGlass USB-C cable USB-C® 1.5 m White EM84572

Description

Empower by PanzerGlass Magnetic USB-C to USB-C cable 240 WReliable, stable charging cable for MacBook, iPhone, Samsung, AirPods and all devices with USB-C connection - no matter whether Smartphone, tablet or laptop. So, put together: Here comes the high-speed charging cable! Extra strong – extra Smart! Welcome to the empower by PanzerGlass magnetic cable - where smart design meets everyday requirements. The magnetic connection provides for a simple, neat stowing - completely without cable mess. And the braided design brings additional strength and style for daily use. Need for speed? But for sure! In the interior: Robust TPE. Outer: A strong, braided layer for a high-quality feeling. The magnetic connection keeps the cable easy together – convenient, orderly and with a touch of gaming. And best of all, it is made entirely of recycled plastic (PCR). Load faster = wait less. More time for that, WAS you love.

This text is machine translated.

Scope of delivery

  • Empower by PanzerGlass Magnetic 240 W USB-C to USB-C cable.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.