• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PanzerGlass USB charging cable USB-C®, Apple Lightning plug 1.2 m White EM41725

1/6
Product type
USB charging cable
Version
Charging cable
Connection type
USB-C® to Apple Lightning
Connections
USB-C®
Apple Lightning plug
Cable length
1.2 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Empower Racing 60W USB-C-Lightning Cable/USB 2.0/1.2M/white

  • Reliable and robust charging cable
  • Supports rapid charging
  • Tested for up to 30.000 bends
  • Ultra-soft and completely twist-free
  • With practical Velcro fastener
  • Premium feeling and maximum stability
  • USB-C to Lightning
  • Length 1.2 m

Technical specifications

Product type

USB charging cable

Version

Charging cable

Connection type

USB-C® to Apple Lightning

Connections

USB-C®

Apple Lightning plug

Factory colour

White

Cable length

1.2 m

Cable design

Round

Connector version

straight

Max. power

60 W

Connection type

USB-C®

Apple Lightning

Cable type

Charger lead

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3808572 PanzerGlass USB charging cable USB-C®, Apple Lightning plug 1.2 m White EM41725

Description

Power by PanzerGlass Racing
USB-C, Lightning cable
60 W Reliable and robust charging cable for MacBook, iPhone, Samsung, AirPods and all other devices with USB-C port – whether Smartphone, laptop or tablet. So put on the hook: Here comes high-speed charging! One cable for everything.Extra strong – extra Smart: Welcome to the racing cable series from empower by PanzerGlass – where reliability meets speed! This sturdy, braided cable holds up to 30.000 bends through - designed for maximum durability and a long life. Need for speed? But for sure! The empower by PanzerGlass Racing USB-C cable combines a soft, flexible silicone core with a resistant, braided outer layer – for a premium feeling and maximum stability. And because order is half life, there's a practical strap. Load faster = wait less. More time for that, WAS you love.

This text is machine translated.

Scope of delivery

  • Empower by PanzerGlass Racing 60 W USB-C to Lightning cable.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.