Contains 2 display protection films for longer use
With an application system for easy installation
Offers protection from scratches to maintain screen quality
Scratch-proof design ensures a durable finish
Specially developed for tablets
Technical specifications
Product type
Film
Compatible with
IPad 13-inch iPad Air (M2, M3)
IPad 13-inch iPad Pro (M4, M5)
Suitable for
Pad
Compatible with
Apple
Content
1 pc(s)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3772334 Paperlike 3 Displayschutzfolie iPad Pro Film Apple IPad 13-inch iPad Air (M2, M3), IPad 13-inch iPad Pro (M4, M5) 1 pc(s
Description
Protect the screen of your tablet with the Paperlic 3 protective film, which has been designed for optimum clarity and durability. This display protection film package contains two protective films as well as an application system, alignment tools and an installation tool, which ensure an easy mounting on your device. With its protection against scratches and abrasion, it is the ideal choice for all, who wish to keep their tablet in immaculate condition.
This text is machine translated.
Features
Effective protection against scratches
The Paperbark 3 protective film offers effective protection against scratches and ensures that your tablet will remain free of unsightly traces, which can accumulate over time.
Reliable scratch protection
This film-based display protection film provides reliable scratch protection and protects your tablet display against daily wear and tear.
Comprehensive installation tools
Each pack contains a complete set of installation tools, including alignment tools and an application system that simplifies the installation process.
Description
Protect the screen of your tablet with the Paperlic 3 protective film, which has been designed for optimum clarity and durability. This display protection film package contains two protective films as well as an application system, alignment tools and an installation tool, which ensure an easy mounting on your device. With its protection against scratches and abrasion, it is the ideal choice for all, who wish to keep their tablet in immaculate condition.
This text is machine translated.
Features
Effective protection against scratches
The Paperbark 3 protective film offers effective protection against scratches and ensures that your tablet will remain free of unsightly traces, which can accumulate over time.
Reliable scratch protection
This film-based display protection film provides reliable scratch protection and protects your tablet display against daily wear and tear.
Comprehensive installation tools
Each pack contains a complete set of installation tools, including alignment tools and an application system that simplifies the installation process.
What kind of Screen protector are you looking for?