• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Parat 591043551 591043551 Tool board 1-piece (L x W x H) 430 x 30 x 240 mm

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tool board 2-sided

  • Individual tool panel with stitched operations for retrofitting

Technical specifications

Product type

Tool board

Width

30 mm

Height

240 mm

Length

430 mm

Dim

(L x W x H) 430 x 30 x 240 mm

Factory colour

Black

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2256151 Parat 591043551 591043551 Tool board 1-piece (L x W x H) 430 x 30 x 240 mm

User & Safety Instructions

User & Safety Instructions 2256151 Parat 591043551 591043551 Tool board 1-piece (L x W x H) 430 x 30 x 240 mm

Description

Two-sided tool board with 25 slots and a 400 mm wide terminal compartment for READY hard shell tool case. Ideal for storing and transporting tools and accessories in a well-arranged and clear way!

This text is machine translated.

Features

  • Accessories for the series
  • Durable and particularly robust
  • patented Con-Pearl® material
  • Tool board with a total of 25 push-in pockets on the front and rear side
  • 1 clamping pocket 400 mm.

Hints

Tools not included.

What kind of Toolbox Inserts are you looking for?

More interesting products

(*All information is plus legal VAT)