• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Parat 598044161 598044161 Bottom tray 1-piece (L x W x H) 460 x 108 x 360 mm

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 58.99
-5 %
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bottom tray

Width

108 mm

Height

360 mm

Length

460 mm

Dim

(L x W x H) 460 x 108 x 360 mm

Factory colour

Black

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2256154 Parat 598044161 598044161 Bottom tray 1-piece (L x W x H) 460 x 108 x 360 mm

User & Safety Instructions

User & Safety Instructions 2256154 Parat 598044161 598044161 Bottom tray 1-piece (L x W x H) 460 x 108 x 360 mm

Description

Hints

Tools not included.

What kind of Toolbox Inserts are you looking for?

More interesting products

(*All information is plus legal VAT)