• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Parat 802010996 Tin holder Factory colour: Red

1/13
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

73 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PARAT PARA-X Magnetic Can Holder

  • For spray cans with 65 mm diameter on the inner fold ("necked-in")
  • Readability of important product instructions through practical recesses
  • The holder is fixed in place with one click by locking system
  • Can remain in the PARA-X during use
  • Vertical magnet with rubberized coating for attachment at all magnetic surfaces
  • Stable stand on all magnetic surfaces by a floor magnet
  • Easy cleaning through removable magnets

Technical specifications

  • Internal depth: 67 mm
  • Internal height: 130 mm
Product type

Tin holder

Factory colour

Red

Dim

(L x W x H) 81 x 73 x 140 mm

Weight

115 g

Content

1 pc(s)

Width

73 mm

Height

140 mm

Length

81 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3221015 Parat 802010996 Tin holder Factory colour: Red

User & Safety Instructions

User & Safety Instructions 3221015 Parat 802010996 Tin holder Factory colour: Red

Description


Discover the PARA-X magnetic can holder – an innovative solution for the efficient and safe storage of spray cans!
With just one click, all spray cans with a diameter of 65 mm can be easily anchored in the retainer by means of the internal seam ("plugged-in", e.g. WD-40, Ballistol, etc.) with a snap function. Particularly practical: The socket can remain in PARA-X during use, removal is only required if a new socket is inserted. Thus, the PARA-X enables easy storage of the can, including the bracket, on any metallic surface (for example, in the workshop, on machines, in the transporter). Two strong magnets ensure for this flexible application: The floor magnet provides for a stable stand and prevents any undesired knocking of the tin. Through the vertical magnet the box can be attached excellently to all metallic surfaces. In addition, a rubber-coated foil over the lateral magnet ensures that the holder cannot slip and prevents scratches on the surfaces. Likewise, both magnets can be easily removed for cleaning the box holder and then inserted again. Practical recesses see to it that important product instructions are easily visible on the can. Made from high-quality PA6 plastic in READY red, the PARA-X offers optimum combination of functionality and striking design. Each aspect is designed to optimize the workflow and make it easy to use.

This text is machine translated.

Features

  • Vertical magnet with rubberized coating
  • Strong floor magnet

What kind of Mobile Workshops are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)