• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PARTS PTT Circuit Breaker Standard, type 3, Manual Reset, 5A C001-102-0091 Fuse circuit breaker 5 A Light brown 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

1032 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Blade-type fuse, circuit breaker

  • Press instead of replace
  • With reset button
  • 12 to 32 V

Technical specifications

Factory colour

Light brown

Product type

Fuse circuit breaker

Content

1 pc(s)

Nominal voltage

28 V DC

Nominal current

5 A

Nominal current - rounded value

5 A

Height

6.2 mm

Width

20.5 mm

Length

29.5 mm

Documents & Downloads

Datasheet

Datasheet 3013734 PARTS PTT Circuit Breaker Standard, type 3, Manual Reset, 5A C001-102-0091 Fuse circuit breaker 5 A Light brown 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3013734 PARTS PTT Circuit Breaker Standard, type 3, Manual Reset, 5A C001-102-0091 Fuse circuit breaker 5 A Light brown 1 pc(s)

Description

Single-pole thermal overcurrent protection switch, compact narrow model. Can be replaced fully with flat-fuse inserts in the connection area. Can be plugged in every car flat-fuse holder. Suitable for car repair garages, schools and road services.

This text is machine translated.

What kind of Car Fuses are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)