
Technical specifications
- Max. Permissible operating voltage AC 25 V AC
- Max. Permissible operating voltage DC: 60 V DC
- All mounting positions permitted
- Pollution level: 2
- Overvoltage category II
- Product type
Passive module
- Total no. of pins
14
- Connection
Push-in connector
26 - 14
- Stripping length (max.)
8 mm
- Dim
(L x W x H) 56 x 82.5 x 72.1 mm
- Connector (field)
Push-in connector
- Connector (control)
IDC/FLK strip
- Operating current
1 A
- Content
1 pc(s)
- Suitable for
Siemens SIMATIC® S7-300
- Number of pins
14
- Width
82.5 mm
- Height
72.1 mm
- Length
56 mm
- Series
Varioface-VIP
- Max. temperature
+50 °C
- Min. temperature
-20 °C
- Cross section (flexible) (max.)
2.5 mm²
- Cross section (inflexible) (max.)
2.5 mm²
- Cross section (flexible) (min.)
0.14 mm²
- Cross section (inflexible) (min.)
0.14 mm²
- Features
Any orientation
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2137063 Passive module Varioface-VIP Phoenix Contact 2903802 VIP-2/PT/2FLK14 (1-20) /S7 Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2137063 Passive module Varioface-VIP Phoenix Contact 2903802 VIP-2/PT/2FLK14 (1-20) /S7 Content: 1 pc(s)
Description
This text is machine translated.












