• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Patlite Buzzer LED LR5-BK LR5-BK Non-stop acoustic signal, Single tone, Multi-tone signal, Acoustic pulse 12 V DC 90 dB

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Buzzer LR5

  • 'CRAUS' logo in stylised lettering, predominantly in capital letters, on a white background.

Technical specifications

Product type

Buzzer

Series

LR5

Operating voltage

12 V DC

Signal type

Non-stop acoustic signal

Single tone

Multi-tone signal

Acoustic pulse

(Ø)

50 mm

Height

53.5 mm

Features

LED

No. of tones

4

IP65

Dim

(Ø x H) 50 mm x 53.5 mm

Factory colour

Black (glossy)

Case colour

Black (glossy)

Length

50 mm

Width

50 mm

Material

PC

Polycarbonate (PC)

Type

LR5-BK

Noise emission (max.)

90 dB

Pitch

1000 - 4032 Hz

Weight

50 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1892824 Patlite Buzzer LED LR5-BK LR5-BK Non-stop acoustic signal, Single tone, Multi-tone signal, Acoustic pulse 12 V DC 90 dB

User & Safety Instructions

User & Safety Instructions 1892824 Patlite Buzzer LED LR5-BK LR5-BK Non-stop acoustic signal, Single tone, Multi-tone signal, Acoustic pulse 12 V DC 90 dB

Description

A revised, fully enclosed Buzzer Module, which offers a high level of water and dust protection and at the same time a loud, omni-directional sound is produced. (LR5 DC12C: 80 dB, LR4 and LR 5:85 dB, LR6: 88 dB, LR 7:90 dB at 1 m)
A modular rotary and locking system for easy adjustment and reconfigure the LED and buzzer modules, offers ease of use with the highest resistance to vibration and external violence influences.
A slim, smooth form factor (no grooves where dirt and dust can accumulate) and an improved housing design for performance in harsh environments.

This text is machine translated.

What kind of Audible Signal Devices are you looking for?