• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Patlite Light LED NE-24A-B NE-24A-B Blue Blue Non-stop light signal 24 V DC

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Series: Ne-24A
  • Conductor cross-section: Rigid: 0.2 mm² - 1.5 mm²
  • WIRE CROSS-SECTION AWG: AWG 28 - AWG 14
  • Dielectric strength: 500 V/AC
  • Mounting location: Indoor
  • Installation direction: All directions
  • Mounting method: 2-point hole
  • Wiring method: Spring-loaded terminal
  • Buzzer: Without buzzer
  • Applicable standards: UL 508, CSA-C22.2 No. 14
Product type

Light

Series

NE-24

Operating voltage

24 V DC

Max. current consumption

26 mA

Colour

Blue

(Ø)

56 mm

Height

61 mm

Features

LED

IP66

Dim

(Ø x H) 56 mm x 61 mm

Factory colour

Blue

Case colour

Blue

Lighted picture

Permanent light

Signal type

Non-stop light signal

Type

NE-24A-B

Weight

0.0600 kg

Calotte colour

Blue

Max. temperature

+50 °C

Min. temperature

-30 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2248159 Patlite Light LED NE-24A-B NE-24A-B Blue Blue Non-stop light signal 24 V DC

User & Safety Instructions

User & Safety Instructions 2248159 Patlite Light LED NE-24A-B NE-24A-B Blue Blue Non-stop light signal 24 V DC

Description

Ne-A - 56mm Signal lamp
The LED signal lamp is available as a single-colored as well as multi-colored model with a capacitive touch sensor and robust housing for use in different environments.

This text is machine translated.

What kind of Visual Signal Devices are you looking for?