• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Patlite Light LED SF10-M1KTN-R SF10-M1KTN-R Red Red Emergency light 12 V DC, 24 V DC

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Series: SF
  • Flash rate: Single flash (60 flashes per minute)
  • Double flash (90 flashes per minute)
  • Triple flash (120 flashes per minute)
  • Pulse pattern (20 flashes per minute)
  • Conductor cross-section Starr: 0.13 mm² - 1.5 mm²
  • WIRE CROSS-SECTION AWG: AWG 28 - AWG 14
  • Dielectric strength: 4000 V/AC
  • Mounting location: Indoor/outdoor
  • Installation direction: Upright
  • Mounting method: 2-point hole
  • Wiring method: Spring-loaded terminal
  • Buzzer: Without buzzer
  • Mounting distance 55 mm
  • Material (glove / body): PC
  • Applicable standards: UL/cUL, CE, KC, EAC
Product type

Light

Operating voltage

12 V DC

24 V DC

Max. current consumption

320 mA

Colour

Red

(Ø)

100 mm

Features

LED

Flash rate

180 flashes/min

IP66

Dim

(Ø) 100 mm

Factory colour

Red

Case colour

Red

Lighted picture

LED permanent/flashing

Material

PC

Signal type

Emergency light

Type

SF10-M1KTN-R

Weight

0.000

Calotte colour

Red

Max. temperature

+50 °C

Min. temperature

-20 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2248140 Patlite Light LED SF10-M1KTN-R SF10-M1KTN-R Red Red Emergency light 12 V DC, 24 V DC

User & Safety Instructions

User & Safety Instructions 2248140 Patlite Light LED SF10-M1KTN-R SF10-M1KTN-R Red Red Emergency light 12 V DC, 24 V DC

Description

High effectiveness
of this maintenance-free design without motor generates LED animations, including simulated rotation, flash light and pulsating effects.

The SF model was developed with the new multi-Fresnel lens from PATLITE. This thin, hard lens collects and diffuses light more effectively than conventional lenses.

Wide range of light patterns

Select from 22 light patterns to specify different status according to your needs. The light pattern can be easily configured by adjusting the rotary switch and wiring channels.

[ Usage examples ]
- Reduce brightness at night
- Adjust flash speed according to urgency
- Adjust rotation speed according to danger

This text is machine translated.

What kind of Visual Signal Devices are you looking for?