• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Patlite Light LED SKS-M1J-Y SKS-M1J-Y Yellow Yellow Emergency light 12 V DC, 24 V DC

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Series: SK
  • Flashing rate: 120 rpm
  • Dielectric strength: 4000 V/AC
  • Mounting location: Indoor/outdoor
  • Mounting method: 3 screws
  • Wiring method: Cable
  • Buzzer: Without buzzer
  • Installation distance 50 mm
  • Material (glove / body): PC
  • Applicable standards: UL/cUL, CE, KC, EAC
Product type

Light

Operating voltage

12 V DC

24 V DC

Max. current consumption

120 mA

Colour

Yellow

(Ø)

80 mm

Features

LED

Flash rate

120 flashes/min

IP23

IP65

Dim

(Ø) 80 mm

Factory colour

Yellow

Case colour

Yellow

Lighted picture

Rotating mirror

Material

PC

Signal type

Emergency light

Type

SKS-M1J-Y

Weight

0.000

Calotte colour

Yellow

Max. temperature

+50 °C

Min. temperature

-10 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2248074 Patlite Light LED SKS-M1J-Y SKS-M1J-Y Yellow Yellow Emergency light 12 V DC, 24 V DC

User & Safety Instructions

User & Safety Instructions 2248074 Patlite Light LED SKS-M1J-Y SKS-M1J-Y Yellow Yellow Emergency light 12 V DC, 24 V DC

Description

Robust and reliable

, the SK model is equipped with a brushless motor that generates less heat than a conventional motor and has a longer service life.
The steel ball bearing on the bottom of the reflector is designed in such a way that the wear is significantly reduced and that a quiet rotation of the reflector is ensured.

Better visibility

of this newly developed dual reflector allows for brighter, evenly distributed light.
The light-emitting surface provides for maximum visibility and effective visual signals.

Through its comprehensive light rotation, the SK model can emit efficient visual signals in emergency situations.
Thanks to the long-life LED in the SK model, it is used as a permanently active warning light in 24-hour car parks where no parking attendant is present.
The SK model is mounted here on a driverless transport system. The rotating light is active when the system is in motion to prevent accidents when people approach it.

This text is machine translated.

What kind of Visual Signal Devices are you looking for?