• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Patlite Light LED SL15-M1KTN-B SL15-M1KTN-B Blue Blue Flasher 12 V DC, 24 V DC

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Series: SL
  • Flashing rate: Flashing (180 flashes per minute)
  • Triple flash (120 flashes per minute)
  • Conductor cross-section Starr: 0.13 mm² - 1.5 mm²
  • WIRE CROSS-SECTION AWG: AWG 28 - AWG 14
  • Dielectric strength: 4000 V/AC
  • Mounting location: Indoor/outdoor
  • Installation direction: Upright
  • Mounting method: 3-point hole
  • Wiring method: Spring-loaded terminal
  • Buzzer: Without buzzer
  • Installation distance 120 mm
  • Material (glove / body): PC
  • Applicable standards: UL/cUL, CE, KC, EAC
Product type

Light

Operating voltage

12 V DC

24 V DC

Max. current consumption

200 mA

Colour

Blue

(Ø)

150 mm

Height

200 mm

Features

LED

Flash rate

180 flashes/min

IP66

Dim

(Ø x H) 150 mm x 200 mm

Factory colour

Blue

Case colour

Blue

Lighted picture

Flashing light

Material

PC

Signal type

Flasher

Type

SL15-M1KTN-B

Light intensity

69 cd

Weight

0.8600 kg

Calotte colour

Blue

Max. temperature

+50 °C

Min. temperature

-20 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2248128 Patlite Light LED SL15-M1KTN-B SL15-M1KTN-B Blue Blue Flasher 12 V DC, 24 V DC

User & Safety Instructions

User & Safety Instructions 2248128 Patlite Light LED SL15-M1KTN-B SL15-M1KTN-B Blue Blue Flasher 12 V DC, 24 V DC

Description

Comprehensive visibility

The newly developed Fresnel lens ensures uniform overall luminosity, even from above.
Compared to competitor products, the SL model has a larger, light-emitting surface with a luminous intensity of more than 5 times as high.

This text is machine translated.

What kind of Visual Signal Devices are you looking for?