• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Patlite Signal tower component LR6-USBK LR6-USBK 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Series: Lr-6
  • Mounting location: Indoor
  • Installation direction: Upright
  • Wiring method: USB-B 2.0
  • Housing colour black.
Product type

Signal tower component

Operating voltage

5 V DC

Max. current consumption

500 mA

(Ø)

60 mm

IP65

Dim

(Ø) 60 mm

Case colour

Black

Type

LR6-USBK

Weight

0.2400 kg

Max. temperature

+50 °C

Min. temperature

-20 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2248187 Patlite Signal tower component LR6-USBK LR6-USBK 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2248187 Patlite Signal tower component LR6-USBK LR6-USBK 1 pc(s)

Description

Base module for the LR6 series

This text is machine translated.