• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Patlite Signal tower LA6-5DSNWB-POE LA6-5DSNWB-POE LED Multi-colour 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Series: LR6
  • Flash rate 30 rpm
  • 60 rpm
  • 120 rpm
  • Mounting location: Indoor
  • Wiring method: USB;RJ45
  • Buzzer: With buzzer
Product type

Signal tower

Series

LA6

Operating voltage

24 V DC

48 V DC

Max. current consumption

490 mA

No. of tones

11

Factory colour

Multi-colour

Lighted picture

Permanent/flashing

Signal type

Non-stop light signal

Flasher

(Ø)

60 mm

Features

LED

Flash rate

30 flashes/min

IP54

Dim

(Ø) 60 mm

Width

60 mm

Colour

Multi-colour

Type

LA6-5DSNWB-POE

Noise emission (max.)

85 dB

Weight

1.257

Calotte colour

Clear

Max. temperature

+50 °C

Min. temperature

-10 °C

Acoustic signal

With buzzer

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2248174 Patlite Signal tower LA6-5DSNWB-POE LA6-5DSNWB-POE LED Multi-colour 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2248174 Patlite Signal tower LA6-5DSNWB-POE LA6-5DSNWB-POE LED Multi-colour 1 pc(s)

Description

Ethernet programmable LED signal tower with PoE
The first programmable multi-color 60mm LED signal tower with Power over Ethernet (PoE) support.

Ethernet connection with Power over Ethernet (PoE) support, single cable mounting
Supports Modbus TCP/IP and HTTP protocols for seamless integration into your existing infrastructure
Integrated web interface for quick and easy configuration
Contains 21 programmable LED colors and 11 selectable alarms for unique signaling
With mirroring function for mirroring visual and acoustic status on up to 8 remote LA6 POE slave devices
Integrated terminal strip as an alternative mounting method

This text is machine translated.