• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Patlite SZL-001 Alarm sounder mounting bracket SZL

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Alarm sounder mounting bracket

Dim

(L x W x H) 75 x 32 x 80 mm

Height

80 mm

Length

75 mm

Width

32 mm

Type

SZL-001

Material

Steel plate

Series

SZL

Weight

90 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1892971 Patlite SZL-001 Alarm sounder mounting bracket SZL

Description

L-bracket for use with a pole22-T and the PATLITE LR series. Flexible use for lateral mounting with mounting tube. Directly on the machine, on the walls or aluminum profile.

This text is machine translated.