• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pattex 100% Superglue P1SK3 3 g

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

45 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 2,330.00)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

100% Superglue

  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Suitable for

Wood, metal, paper, stone, steel, textiles, ceramic, rubber, plastic

Product type

Superglue

Material suitability

Wood

Metal

Paper

Stone

Fabric

Ceramic

Rubber

Plastic

Steel

Content

3 g

Documents & Downloads

Security datasheet

Security datasheet 1094506 Pattex 100% Superglue P1SK3 3 g

Signal word

Attention

GHS / H Statements

  • H 315: Causes skin irritation
  • H 319: Causes serious eye irritation
  • H 335: May cause respiratory irritation

GHS / P Statements

  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 302+352: SKIN CONTACT: Wash with soap and water
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 202: Cyanoacrylate. Danger. Bonds skin and eyes in seconds. Keep out of the reach of children

Description

Pattex 100% instant glue with seconds faster liability for punctual bonding inside and outside. One strong superglue, ideal for shatterproof gluings of almost all materials, such as wood, ceramic, stone, plastic, etc.

This text is machine translated.

Features

  • Seconds fast gluing
  • Extra strong
  • Impact-resistant and waterproof
  • Gelartiger superglue, does not drip
  • For a variety of materials
  • Indoor and outdoor applications
  • Flexible
  • Solvent
  • Transparent.

More interesting products

(*All information is plus legal VAT)