• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pattex Classic Contact adhesive PCL4C 125 g

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

127 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 111.92)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pattex Power Adhesive Classic

  • Super fast
  • Easy brush ability
  • Heat resistant to 110 ° C
  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • A symbol with a black fish beneath a withered tree. A sign of environmental pollution or ecological danger.

Technical specifications

Suitable for

Laminated board with decorative wood composites, rubber, leather, cork, felt, rigid PVC, flexible foam, metal, etc.

Product type

Contact adhesive

Not suitable for

Polypropylene (PP), polyethylene (PE), polystyrene foam, soft PVC and synthetic leather

Material suitability

Rubber

Leather

Metal

Wood

Heat resistance

110 °C

Content

125 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 246557 Pattex Classic Contact adhesive PCL4C 125 g

Security datasheet

Security datasheet 246557 Pattex Classic Contact adhesive PCL4C 125 g

Signal word

Danger

GHS / H Statements

  • H 225: Highly flammable liquid and vapour
  • H 315: Causes skin irritation
  • H 319: Causes serious eye irritation
  • H 336: May cause drowsiness or dizziness
  • H 411: Toxic to aquatic life, with long-lasting effects

GHS / P Statements

  • P 102: Keep away from children
  • P 101: If medical advice is needed, have product container or label at hand
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 271: Use outdoors or in a well-ventilated area only
  • P 273: Avoid release into the environment
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 403: Store in a well-ventilated place
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction

Description

Adheres quickly, Reliably and with maximum strength.

Features

  • Highly heat-resistant contact adhesive.
  • Silicone-free.
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)