• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pattex Classic flüssig Superglue PSK1C 3 g

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

154 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 2,663.33)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Second adhesive Classic liquid

  • In a short time
  • With dosing tip
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Suitable for

Porcelain, ceramic, wood, leather, rubber, plastics (e.g. PVC, ABS, polystirene, metal, cork, and paper)

Product type

Superglue

Not suitable for

PP, PE, PTFE, polystyrene foam, synthetic fabrics and car rear view mirror

Material suitability

Ceramic

Wood

Leather

Rubber

Plastic

PVC

Acrylonitrile butadiene styrene

Polystyrene (EPS)

Metal

Cork

Ceramics

Cardboard

Show more
Content

3 g

UKCA

not relevant

Documents & Downloads

Information

Information 890229 Pattex Classic flüssig Superglue PSK1C 3 g

Security datasheet

Security datasheet 890229 Pattex Classic flüssig Superglue PSK1C 3 g

Security datasheet 890229 Pattex Classic flüssig Superglue PSK1C 3 g

Signal word

Attention

GHS / H Statements

  • H 315: Causes skin irritation
  • H 319: Causes serious eye irritation
  • H 335: May cause respiratory irritation

GHS / P Statements

  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 302+352: SKIN CONTACT: Wash with soap and water
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 202: Cyanoacrylate. Danger. Bonds skin and eyes in seconds. Keep out of the reach of children

Description

Ideal for immediate repairs in household, model construction, workshop and in car. They stick different materials. They do not drip off, stick immediately and are universally applicable and super strong.

This text is machine translated.

Features

  • By means of dosing troughs, a drop-wise application is possible.
  • Silicone-free.

More interesting products

(*All information is plus legal VAT)