• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pattex Compact Gel Contact adhesive PT50N 50 g

EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

84 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 119.80)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pattex compact

  • Without any drop
  • Pulls no thread
  • Also for vertical surfaces.
  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • A symbol with a black fish beneath a withered tree. A sign of environmental pollution or ecological danger.

Technical specifications

Suitable for

Wood-based panels with decorative laminates, rubber, leather, cork, felt, rigid PVC, flexible foam, metal, etc.

Product type

Contact adhesive

Not suitable for

PP, PE, Styropor®, soft-PVC and imitation leather

Material suitability

Wood

Rubber

Leather

Metal

Content

50 g

UKCA

not relevant

Documents & Downloads

Security datasheet

Security datasheet 240966 Pattex Compact Gel Contact adhesive PT50N 50 g

Signal word

Danger

GHS / H Statements

  • H 225: Highly flammable liquid and vapour
  • H 315: Causes skin irritation
  • H 319: Causes serious eye irritation
  • H 336: May cause drowsiness or dizziness
  • H 411: Toxic to aquatic life, with long-lasting effects

GHS / P Statements

  • P 102: Keep away from children
  • P 101: If medical advice is needed, have product container or label at hand
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 271: Use outdoors or in a well-ventilated area only
  • P 273: Avoid release into the environment
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction

Description

Sticks quickly, reliably and with maximum strength.

Features

  • The clean contact adhesive
  • Does not flow, does not drip off, does not pulls any thread
  • Excellent for bonding to vertical surfaces.

More interesting products

(*All information is plus legal VAT)